
MIC2774L-22BM5 | |
|---|---|
DigiKey Part Number | 2156-MIC2774L-22BM5-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC2774L-22BM5 |
Description | IC SUPERVISOR DUAL LOW VOLTAGE |
Customer Reference | |
Detailed Description | Supervisor Complementary 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2774L-22BM5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micrel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.25V, Adj | |
Output | Complementary | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Bulk: | 980 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 606 | $0.71000 | $430.26 |
| Unit Price without GST: | $0.71000 |
|---|---|
| Unit Price with GST: | $0.78100 |

