Connector Boot For RG-59, 62
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHRG59/62SRB-W

DigiKey Part Number
4672-MHRG59/62SRB-W-ND
Manufacturer
Manufacturer Product Number
MHRG59/62SRB-W
Description
RG59/62 BNC STRN REL BT 1=10PCS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Boot For RG-59, 62
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Bag
Part Status
Active
Connector Style
BNC
Accessory Type
Boot
For Use With/Related Products
RG-59, 62
Body Material
-
Body Finish
-
Features
1=10pcs
Color
White
Center Contact Material
-
Center Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
100$2.26130$226.13
Manufacturers Standard Package
Unit Price without GST:$2.26130
Unit Price with GST:$2.48743