8 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
One-Piece and Two-Piece Spring Clamp Terminal Blocks

AST0820806

DigiKey Part Number
1849-1205-ND
Manufacturer
Manufacturer Product Number
AST0820806
Description
TERM BLK 8POS TOP ENT 2.54MM PCB
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20-26 AWG
Manufacturer
METZ CONNECT USA Inc.
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Spring Cage, Tension Clamp
Part Status
Active
Features
Push Button Actuated
Number of Levels
1
Color
Green
Positions Per Level
8
Operating Temperature
-40°C ~ 105°C
Pitch
0.100" (2.54mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Vertical with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
6 A
Clamp Material - Plating
Steel
Voltage
150 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,983
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$10.42000$10.42
10$7.38800$73.88
25$6.49920$162.48
50$5.95380$297.69
200$5.15000$1,030.00
400$4.86545$1,946.18
600$4.72795$2,836.77
1,000$4.58071$4,580.71
Manufacturers Standard Package
Unit Price without GST:$10.42000
Unit Price with GST:$11.46200