
31147104 | |
|---|---|
DigiKey Part Number | 1849-31147104-ND |
Manufacturer | |
Manufacturer Product Number | 31147104 |
Description | SCREW TYPE TERMINAL BLOCK, PCB, |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Tin Plated | |
Screw Material - Plating | Zinc Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.67000 | $4.67 |
| 10 | $3.33100 | $33.31 |
| 25 | $2.91040 | $72.76 |
| 50 | $2.64380 | $132.19 |
| 100 | $2.42210 | $242.21 |
| 250 | $2.19004 | $547.51 |
| Unit Price without GST: | $4.67000 |
|---|---|
| Unit Price with GST: | $5.13700 |

