31055104 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $1.29260
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $1.29260
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $0.53343
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 5,552
Unit Price: $1.70000
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $1.46140
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $1.38200
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $0.37507
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 1,797
Unit Price: $0.93000
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $0.40704
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $0.92123
Datasheet
Image for 31055104 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31055104

DigiKey Part Number
1849-31055104-ND
Manufacturer
Manufacturer Product Number
31055104
Description
RT01504HDWU
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
4
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
-
Clamp Material - Plating
Copper Alloy - Tin Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes