
150240C20410E | |
|---|---|
DigiKey Part Number | 1849-150240C20410E-ND |
Manufacturer | |
Manufacturer Product Number | 150240C20410E |
Description | OPDAT REGPLUS 4XSC-D MM (CERAMIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Splice Holder For SC Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Splice Holder | |
For Use With/Related Products | SC Connectors | |
Specifications | Multimode | |
Material | Metal | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $289.73000 | $289.73 |
| Unit Price without GST: | $289.73000 |
|---|---|
| Unit Price with GST: | $318.70300 |

