
130C381102-I | |
|---|---|
DigiKey Part Number | 1849-130C381102-I-ND |
Manufacturer | |
Manufacturer Product Number | 130C381102-I |
Description | WALL OUTLET, E-DAT C6A, 2 PORT, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | 45° Angle | |
Termination | Terminal Block | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Plastic | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.67000 | $48.67 |
| 10 | $41.37400 | $413.74 |
| 30 | $38.28800 | $1,148.64 |
| 50 | $36.93340 | $1,846.67 |
| 100 | $35.17200 | $3,517.20 |
| 250 | $32.97268 | $8,243.17 |
| Unit Price without GST: | $48.67000 |
|---|---|
| Unit Price with GST: | $53.53700 |

