130A502011-E is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 1
Unit Price: $38.16000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $130.17000
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 91
Unit Price: $13.54000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $28.10000
Datasheet
Image for 130A502011-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130A502011-E

DigiKey Part Number
1849-130A502011-E-ND
Manufacturer
Manufacturer Product Number
130A502011-E
Description
PATCHCORD UTP 24 2RJ45 2.0 GR
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.56' (2.00m)
Shielding
Shielded
Color
Gray
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes