
130855-E | |
|---|---|
DigiKey Part Number | 1849-130855-E-ND |
Manufacturer | |
Manufacturer Product Number | 130855-E |
Description | PATCH PANEL, E-DAT C6 24X8(8) 1R |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat6 RJ45 Jack 24 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 Jack | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | LSA Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $365.22000 | $365.22 |
| 5 | $315.16800 | $1,575.84 |
| Unit Price without GST: | $365.22000 |
|---|---|
| Unit Price with GST: | $401.74200 |

