Network Switch 8 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110196

DigiKey Part Number
1849-110196-ND
Manufacturer
Manufacturer Product Number
110196
Description
ETHERNETDEVICE SWITCH EDS-208
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Network Switch 8 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
12 ~ 48VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$575.08000$575.08
10$498.46000$4,984.60
25$479.33960$11,983.49
Manufacturers Standard Package
Unit Price without GST:$575.08000
Unit Price with GST:$632.58800