Desoldering Tip Chisel 30° For MFR-1100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSC-737A

DigiKey Part Number
5358-SSC-737A-ND
Manufacturer
Manufacturer Product Number
SSC-737A
Description
TIP REPL .07" 30DG CHISEL SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Desoldering Tip Chisel 30° For MFR-1100
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Desoldering
Tip Shape
Chisel 30°
Height
-
Width
0.070" (1.78mm)
Length
0.390" (9.91mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
MFR-1100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$44.50000$44.50
5$40.37200$201.86
10$38.72000$387.20
25$36.63840$915.96
50$35.13800$1,756.90
100$34.55710$3,455.71
Manufacturers Standard Package
Unit Price without GST:$44.50000
Unit Price with GST:$48.95000