
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.157" (4.00mm) | |
Length | 0.394" (10.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | GT120, GT-HC-T6, GT-HP-T6C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.47000 | $23.47 |
| 5 | $21.29200 | $106.46 |
| 10 | $20.42000 | $204.20 |
| 25 | $19.32120 | $483.03 |
| 50 | $18.53000 | $926.50 |
| 100 | $17.77120 | $1,777.12 |
| 500 | $16.39248 | $8,196.24 |
| Unit Price without GST: | $23.47000 |
|---|---|
| Unit Price with GST: | $25.81700 |

