
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.071" (1.80mm) | |
Length | 0.236" (6.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 392°F ~ 842°F (200°C ~ 450°C) | |
For Use With/Related Products | GT90, GT-HC-T4, GT-HP-T4UF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.48000 | $19.48 |
| 5 | $17.67200 | $88.36 |
| 10 | $16.94900 | $169.49 |
| 25 | $16.03760 | $400.94 |
| 50 | $15.38060 | $769.03 |
| 100 | $14.75070 | $1,475.07 |
| 500 | $13.38602 | $6,693.01 |
| Unit Price without GST: | $19.48000 |
|---|---|
| Unit Price with GST: | $21.42800 |

