
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Bevel | |
Height | - | |
Width | - | |
Length | 0.213" (5.42mm) | |
Diameter | 0.050" (1.27mm) | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.87000 | $81.87 |
| 5 | $74.29400 | $371.47 |
| 10 | $71.25400 | $712.54 |
| 25 | $69.55720 | $1,738.93 |
| Unit Price without GST: | $81.87000 |
|---|---|
| Unit Price with GST: | $90.05700 |

