
TRS300R | |
|---|---|
DigiKey Part Number | 2378-TRS300R-ND |
Manufacturer | |
Manufacturer Product Number | TRS300R |
Description | 600V 300A 11 5/8X2 9/16 T |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 300A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 300A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 2.598" Dia x 11.614" L (66.00mm x 295.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $538.06000 | $538.06 |
| 5 | $445.83800 | $2,229.19 |
| 10 | $410.89900 | $4,108.99 |
| Unit Price without GST: | $538.06000 |
|---|---|
| Unit Price with GST: | $591.86600 |

