
TRS100R | |
|---|---|
DigiKey Part Number | 2378-TRS100R-ND |
Manufacturer | |
Manufacturer Product Number | TRS100R |
Description | 600V 100A 7 7/8X1 5/16 TD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 100A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | RK5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 1.339" Dia x 7.874" L (34.00mm x 200.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.01000 | $158.01 |
| 5 | $131.04000 | $655.20 |
| 10 | $120.84500 | $1,208.45 |
| 50 | $99.96540 | $4,998.27 |
| 100 | $92.03870 | $9,203.87 |
| Unit Price without GST: | $158.01000 |
|---|---|
| Unit Price with GST: | $173.81100 |

