
MPDB67653 | |
|---|---|
DigiKey Part Number | 2378-MPDB67653-ND |
Manufacturer | |
Manufacturer Product Number | MPDB67653 |
Description | POWER DISTRIBUTION BLOCK,OPEN ST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Stud Terminal Block 310 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Stud Terminal Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 10 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) - #6CU/AL | |
Load Side Wire/Stud Size | 6 - #14CU/AL | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 310 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $402.98000 | $402.98 |
| 6 | $326.93000 | $1,961.58 |
| 10 | $307.87400 | $3,078.74 |
| 50 | $254.31040 | $12,715.52 |
| Unit Price without GST: | $402.98000 |
|---|---|
| Unit Price with GST: | $443.27800 |

