500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB1/2

DigiKey Part Number
2378-GSB1/2-ND
Manufacturer
Manufacturer Product Number
GSB1/2
Description
FUSE,MIDGET,FAST ACTING,GLASS,PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
CSA, UR, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$6.23000$6.23
5$5.17200$25.86
10$4.77300$47.73
50$3.95880$197.94
100$3.65150$365.15
250$3.27992$819.98
500$3.02268$1,511.34
1,000$2.78415$2,784.15
5,000$2.35945$11,797.25
Manufacturers Standard Package
Unit Price without GST:$6.23000
Unit Price with GST:$6.85300