Similar

GDL1 | |
|---|---|
DigiKey Part Number | 2378-GDL1-ND |
Manufacturer | |
Manufacturer Product Number | GDL1 |
Description | 1-1/4X1/4 FUSE 250V 1A GDL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 6.5 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 694 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.89000 | $6.89 |
| 5 | $5.71000 | $28.55 |
| 10 | $5.26900 | $52.69 |
| 50 | $4.37040 | $218.52 |
| 100 | $4.03080 | $403.08 |
| 250 | $3.62044 | $905.11 |
| 500 | $3.33630 | $1,668.15 |
| 1,000 | $3.07280 | $3,072.80 |
| 5,000 | $2.63044 | $13,152.20 |
| Unit Price without GST: | $6.89000 |
|---|---|
| Unit Price with GST: | $7.57900 |



