3A 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG3

DigiKey Part Number
2378-AG3-ND
Manufacturer
Manufacturer Product Number
AG3
Description
FUSE,CLASS G,AMP-TRAP,100KA,600V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
3A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
-
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
G
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.406" Dia x 1.311" L (10.30mm x 33.30mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$29.79000$29.79
8$23.40125$187.21
12$22.32417$267.89
52$18.81154$978.20
100$17.41910$1,741.91
252$15.61341$3,934.58
500$14.38638$7,193.19
1,000$13.23351$13,233.51
Unit Price without GST:$29.79000
Unit Price with GST:$32.76900