Adapter Fiber Optic Connector DNP Receptacle To Active Device Board/Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Fiber Optic Connector DNP Receptacle To Active Device Board/Panel Mount

228043-1

DigiKey Part Number
A1705-ND
Manufacturer
Manufacturer Product Number
228043-1
Description
CONN ADAPTER RCPT DNP SIMPLEX
Customer Reference
Detailed Description
Adapter Fiber Optic Connector DNP Receptacle To Active Device Board/Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
Adapter
Convert From (Adapter End)
DNP Receptacle
Convert To (Adapter End)
Active Device
Simplex/Duplex
Simplex
Mode
-
Mounting Type
Board/Panel Mount
Housing Material
-
Ferrule Material
-
Features
-
Color
-
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-25°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.