
EV3672B | |
|---|---|
DigiKey Part Number | 3502-EV3672B-ND |
Manufacturer | |
Manufacturer Product Number | EV3672B |
Description | EVALUATION BOARD FOR MC3672 |
Customer Reference | |
Detailed Description | MC3672 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g, 12g, 16g | |
Interface | I2C, Serial, SPI | |
Sensitivity | 8 ~ 4096LSB/g | |
Voltage - Supply | 1.7V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MC3672 | |
Note | - | |
Base Product Number |

