
MLX90380LGO-BAB-105-SP | |
---|---|
DigiKey Part Number | 413-MLX90380LGO-BAB-105-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90380LGO-BAB-105-SP |
Description | SENSOR RESOLVER ANLG 2CH 16TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
Tube: | 80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.23000 | $8.23 |
5 | $7.39000 | $36.95 |
10 | $7.08100 | $70.81 |
25 | $6.70920 | $167.73 |
50 | $6.45560 | $322.78 |
100 | $6.22300 | $622.30 |
500 | $5.75498 | $2,877.49 |
1,000 | $5.58059 | $5,580.59 |
Unit Price without GST: | $8.23000 |
---|---|
Unit Price with GST: | $9.05300 |