
MLX90329LDC-DBA-000-SP | |
|---|---|
DigiKey Part Number | MLX90329LDC-DBA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90329LDC-DBA-000-SP |
Description | AUTOMOTIVE SENSOR INTERFACE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface IC Differential Input Output 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Differential | |
Output Type | - | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $6.25613 | $500.49 |
| Unit Price without GST: | $6.25613 |
|---|---|
| Unit Price with GST: | $6.88174 |

