
MLX90323KDF-AAA-000-RE | |
|---|---|
DigiKey Part Number | MLX90323KDF-AAA-000-RETR-ND - Tape & Reel (TR) MLX90323KDF-AAA-000-RECT-ND - Cut Tape (CT) MLX90323KDF-AAA-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90323KDF-AAA-000-RE |
Description | IC SENSOR INTERFACE LOOP 16SOIC |
Customer Reference | |
Detailed Description | Sensor Interface IC Input Output 16-SOIC |
EDA/CAD Models | MLX90323KDF-AAA-000-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | - | |
Output Type | - | |
Current - Supply | 2.1 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.64000 | $16.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $10.03355 | $15,050.33 |
| Unit Price without GST: | $16.64000 |
|---|---|
| Unit Price with GST: | $18.30400 |

