
MSI2577H48B1+7-BBR | |
|---|---|
DigiKey Part Number | 1570-1878-ND |
Manufacturer | |
Manufacturer Product Number | MSI2577H48B1+7-BBR |
Description | FAN IMP MTRZD 250X77.3MM 48VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 250mm Dia Ball 716.0 CFM (20.05m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 250mm Dia | |
Width | 77.30mm | |
Air Flow | 716.0 CFM (20.05m³/min) | |
Static Pressure | 3.365 in H2O (838.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach), Voltage Control | |
Noise | 76.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 4.5 lbs (2 kg) | |
Current Rating (Amps) | 3.90A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $258.86000 | $1,035.44 |
| Unit Price without GST: | $258.86000 |
|---|---|
| Unit Price with GST: | $284.74600 |

