
MR8032E12B1+6-FSR | |
|---|---|
DigiKey Part Number | 1570-1334-ND |
Manufacturer | |
Manufacturer Product Number | MR8032E12B1+6-FSR |
Description | FAN AXIAL 80X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 79.0 CFM (2.21m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 32.00mm | |
Air Flow | 79.0 CFM (2.21m³/min) | |
Static Pressure | 0.890 in H2O (221.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 50.4dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.32 lb (145.15 g) | |
Current Rating (Amps) | 0.860A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.48000 | $31.48 |
| 10 | $25.83500 | $258.35 |
| 25 | $23.69280 | $592.32 |
| 50 | $22.14840 | $1,107.42 |
| 100 | $20.68480 | $2,068.48 |
| 300 | $19.49583 | $5,848.75 |
| Unit Price without GST: | $31.48000 |
|---|---|
| Unit Price with GST: | $34.62800 |











