Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 15.8 CFM (0.442m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR4020E24B1-RSR

DigiKey Part Number
MR4020E24B1-RSR-ND
Manufacturer
Manufacturer Product Number
MR4020E24B1-RSR
Description
FAN AXIAL 40X20MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 15.8 CFM (0.442m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
15.8 CFM (0.442m³/min)
Static Pressure
0.450 in H2O (112.1 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
39.1dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.053 lb (24.04 g)
Current Rating (Amps)
0.110A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
125$12.54488$1,568.11
Manufacturers Standard Package
Unit Price without GST:$12.54488
Unit Price with GST:$13.79937