
G6015X12B-RHR-L18 | |
|---|---|
DigiKey Part Number | 1570-1623-ND |
Manufacturer | |
Manufacturer Product Number | G6015X12B-RHR-L18 |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 22.0 CFM (0.616m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 22.0 CFM (0.616m³/min) | |
Static Pressure | 0.300 in H2O (74.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 39.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | 0.250A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.94000 | $17.94 |
| 10 | $14.79600 | $147.96 |
| 25 | $13.58640 | $339.66 |
| 50 | $12.70960 | $635.48 |
| 100 | $11.87450 | $1,187.45 |
| 300 | $10.98370 | $3,295.11 |
| Unit Price without GST: | $17.94000 |
|---|---|
| Unit Price with GST: | $19.73400 |









