
F1238E48B-FHR | |
|---|---|
DigiKey Part Number | 1570-1529-ND |
Manufacturer | |
Manufacturer Product Number | F1238E48B-FHR |
Description | FAN AXIAL 119X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 121.0 CFM (3.39m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart |
Packaging Bulk | Noise 44.0dB(A) |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Wire Leads |
Size / Dimension Square - 119mm L x 119mm H | Approval Agency CE, cUL, TUV, UL |
Width 38.00mm | Weight 0.097 lb (44 g) |
Air Flow 121.0 CFM (3.39m³/min) | Current Rating (Amps) 0.210A |
Static Pressure 0.330 in H2O (82.2 Pa) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.77000 | $28.77 |
| Unit Price without GST: | $28.77000 |
|---|---|
| Unit Price with GST: | $31.64700 |











