New Product
Isolated Module DC DC Converter 1 Output 3.3V 1.5A 9V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPBW06W8-03

DigiKey Part Number
1866-SPBW06W8-03-ND
Manufacturer
Manufacturer Product Number
SPBW06W8-03
Description
6W;9-75VIN;3.3VO @1500MA;SIP8
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.5A 9V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5A
Power (Watts)
6 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
79%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
8-SIP Module, 6 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, EAC, UKCA
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$17.37000$17.37
5$16.72000$83.60
10$16.45000$164.50
Unit Price without GST:$17.37000
Unit Price with GST:$19.10700