
PLM-25-700 | |
|---|---|
DigiKey Part Number | 1866-3821-ND |
Manufacturer | |
Manufacturer Product Number | PLM-25-700 |
Description | LED DRVR CC AC/DC 21-36V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 21 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | PLM-25-700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 110VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 21 ~ 36V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 25 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | SCP | |
Ratings | IP30 | |
Operating Temperature | -30°C ~ 45°C | |
Efficiency | 86% | |
Termination Style | Terminal Block | |
Size / Dimension | 5.71" L x 1.50" W x 0.87" H (145.0mm x 38.0mm x 22.0mm) | |
Approval Agency | CB, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.78000 | $18.78 |
| 5 | $17.90800 | $89.54 |
| 10 | $17.18100 | $171.81 |
| 25 | $16.59840 | $414.96 |
| Unit Price without GST: | $18.78000 |
|---|---|
| Unit Price with GST: | $20.65800 |

