Similar

PB-300P-24 | |
|---|---|
DigiKey Part Number | 1866-3733-ND |
Manufacturer | |
Manufacturer Product Number | PB-300P-24 |
Description | BATT CHRGR ENCLOSED 28.8V 10.5A |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 28.8V 10.5A 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 24V | |
Number of Cells | 1 | |
Voltage - Nominal | 28.8V | |
Charge Current - Max | 10.5A | |
Charge Time | - | |
Voltage - Input | 90 ~ 132VAC, 180 ~ 264VAC | |
Power - Max | 300W | |
Size / Dimension | 9.96" L x 5.31" W x 1.91" H (253.0mm x 135.0mm x 48.5mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | LED Indicator | |
Operating Temperature | -10°C ~ 50°C | |
Approval Agency | CB, CE, cURus | |
Weight | 1450 g | |
Base Product Number |


