55V 90 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGE90E55-P1J

DigiKey Part Number
1866-NGE90E55-P1J-ND
Manufacturer
Manufacturer Product Number
NGE90E55-P1J
Description
+55V/1.64A; 16AWG/120CM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
55V 90 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
80 ~ 264 VAC
Voltage - Output
55V
Current - Output (Max)
1.64A
Power (Watts)
90 W
No Load Power Consumption
75mW
Polarization
Positive Center
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-30°C ~ 70°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
47" (1.20m)
Input Connector
KSC 8305
Size / Dimension
2.44" L x 1.18" W x 3.37" H (62.0mm x 30.0mm x 85.5mm)
Approval Agency
CB, CE, EAC
Standard Number
60335-1; 60601-1; 62368-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$37.13000$37.13
5$35.38000$176.90
10$33.77900$337.79
25$32.76000$819.00
Unit Price without GST:$37.13000
Unit Price with GST:$40.84300