Enclosed AC DC Converters 1 Output 48V 940mA 80 ~ 264 VAC, 113 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM-45-48

DigiKey Part Number
1866-MPM-45-48-ND
Manufacturer
Manufacturer Product Number
MPM-45-48
Description
AC/DC CONVERTER 48V 45W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 940mA 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
940mA
Power (Watts)
45 W
Applications
Household Appliances, Medical
Features
-
Operating Temperature
-30°C ~ 80°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
Approval Agency
CB, CE, cURus, EAC, TUV
Line Regulation
±0.5%
Load Regulation
±0.5%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$31.60000$31.60
5$29.99400$149.97
10$28.68300$286.83
25$27.95520$698.88
Unit Price without GST:$31.60000
Unit Price with GST:$34.76000