
MFM-30-3.3 | |
|---|---|
DigiKey Part Number | 1866-3421-ND |
Manufacturer | |
Manufacturer Product Number | MFM-30-3.3 |
Description | AC/DC CONVERTER 3.3V 20W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 6A 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 20 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82.5% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.58" L x 1.38" W x 0.91" H (65.5mm x 35.0mm x 23.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.13000 | $22.13 |
| 5 | $21.11200 | $105.56 |
| 10 | $20.09300 | $200.93 |
| 25 | $19.51040 | $487.76 |
| Unit Price without GST: | $22.13000 |
|---|---|
| Unit Price with GST: | $24.34300 |

