
LPF-25-42 | |
|---|---|
DigiKey Part Number | 1866-3180-ND |
Manufacturer | |
Manufacturer Product Number | LPF-25-42 |
Description | LED DVR CCCV ACDC 23.1-42V 600MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600mA 23.1 ~ 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LPF-25-42 Models |
Category | Current - Output (Max) 600mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 25 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -35°C ~ 70°C |
Type Constant Current, Voltage | Efficiency 86% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC, PSE |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 23.1 ~ 42V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.03000 | $32.03 |
| 5 | $30.57600 | $152.88 |
| 10 | $29.26600 | $292.66 |
| 25 | $28.39200 | $709.80 |
| Unit Price without GST: | $32.03000 |
|---|---|
| Unit Price with GST: | $35.23300 |

