700mA 12.5 ~ 36V Constant Current LED Driver Boost Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDH-25-700

DigiKey Part Number
1866-LDH-25-700-ND
Manufacturer
Manufacturer Product Number
LDH-25-700
Description
LED DRIVER CC BST 12.5-36V 700MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
700mA 12.5 ~ 36V Constant Current LED Driver Boost Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
LDH-25-700 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Constant Current
Topology
Boost
Number of Outputs
1
Voltage - Input (Min)
9.5V
Voltage - Input (Max)
32V
Voltage - Output
12.5 ~ 36V
Current - Output (Max)
700mA
Power (Watts)
25 W
Dimming
Analog, PWM
Features
OVP, SCP
Operating Temperature
-40°C ~ 70°C
Efficiency
95.5%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
Approval Agency
CE, EAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$15.59000$15.59
5$15.00800$75.04
10$14.76700$147.67
Unit Price without GST:$15.59000
Unit Price with GST:$17.14900