HLP-40H-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 0
Unit Price: $66.61000
Datasheet
3.33A 7.2 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLP-40H-12

DigiKey Part Number
1866-2683-ND
Manufacturer
Manufacturer Product Number
HLP-40H-12
Description
LED DRVR CC AC/DC 7.2-12V 3.33A
Customer Reference
Detailed Description
3.33A 7.2 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
7.2 ~ 12V
Current - Output (Max)
3.33A
Power (Watts)
40 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OCP, OTP, OVP, SCP
Ratings
-
Operating Temperature
-40°C ~ 70°C
Efficiency
87%
Termination Style
Rectangular, 6 Position
Size / Dimension
5.79" L x 2.09" W x 1.06" H (147.0mm x 53.0mm x 27.0mm)
Approval Agency
CB, CCC, CE, cURus, TUV
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes