


HLG-80H-42 | |
|---|---|
DigiKey Part Number | 1866-2630-ND |
Manufacturer | |
Manufacturer Product Number | HLG-80H-42 |
Description | LED DRVR CC/CV AC/DC 25.2V-42V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.95A 25.2V ~ 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-80H-42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 25.2V ~ 42V | |
Current - Output (Max) | 1.95A | |
Power (Watts) | 82 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.76" L x 2.42" W x 1.53" H (171.8mm x 61.5mm x 38.8mm) | |
Approval Agency | CB, CCC, CE, cULus, cURus, PSE, RCM, TUV, UL | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.86000 | $60.86 |
| 5 | $57.94800 | $289.74 |
| 10 | $55.47400 | $554.74 |
| 25 | $53.87200 | $1,346.80 |
| Unit Price without GST: | $60.86000 |
|---|---|
| Unit Price with GST: | $66.94600 |


