
GSM18B24-P1J | |
|---|---|
DigiKey Part Number | 1866-1929-ND |
Manufacturer | |
Manufacturer Product Number | GSM18B24-P1J |
Description | AC/DC DESKTOP ADAPTER 24V 18W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24V 18 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 70.9" (1.80m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) |
Voltage - Output 24V | Approval Agency CB, CE, cRUus, TUV |
Current - Output (Max) 750mA | Base Product Number |
Power (Watts) 18 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.42000 | $22.42 |
| 5 | $21.40400 | $107.02 |
| 10 | $20.38400 | $203.84 |
| 25 | $19.80160 | $495.04 |
| Unit Price without GST: | $22.42000 |
|---|---|
| Unit Price with GST: | $24.66200 |


