Parametric Equivalent

ELG-75-36B | |
|---|---|
DigiKey Part Number | 1866-1566-ND |
Manufacturer | |
Manufacturer Product Number | ELG-75-36B |
Description | LED DRVR CC/CV AC/DC 36V 2.1A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.1A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 76 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.50" L x 2.48" W x 1.40" H (165.0mm x 63.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, cURus, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.69000 | $51.69 |
| 5 | $49.21200 | $246.06 |
| 10 | $47.17400 | $471.74 |
| 25 | $45.71840 | $1,142.96 |
| Unit Price without GST: | $51.69000 |
|---|---|
| Unit Price with GST: | $56.85900 |


