DR-100-12 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MEAN WELL USA Inc.
In Stock: 132
Unit Price: $42.08000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 1,424
Unit Price: $17.76000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 1,633
Unit Price: $21.55000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 1,171
Unit Price: $29.27000
Datasheet

Similar


PULS, LP
In Stock: 23
Unit Price: $512.51000
Datasheet
AC or DC DIN Rail Power Supply 1 Output 12V 7.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR-100-12

DigiKey Part Number
1866-1000-ND
Manufacturer
Manufacturer Product Number
DR-100-12
Description
AC/DC DIN RAIL SUPPLY 12V 90W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 7.5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
7.5A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
90W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Obsolete
Efficiency
87%
Input Type
AC or DC
Operating Temperature
-20°C ~ 60°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Universal Input
AC Voltage - Input
88 ~ 264 VAC
Size / Dimension
2.20" L x 3.94" W x 3.66" H (56.0mm x 100.0mm x 93.0mm)
DC Voltage - Input (Min)
124V
Approval Agency
CB, CE, cURus, TUV
DC Voltage - Input (Max)
370V
Minimum Load Required
No
Voltage - Output 1
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDR-100-12NMEAN WELL USA Inc.1321866-2230-ND$42.08000Direct
HDR-15-12MEAN WELL USA Inc.1,4241866-2237-ND$17.76000Similar
HDR-30-12MEAN WELL USA Inc.1,6331866-2242-ND$21.55000Similar
HDR-60-12MEAN WELL USA Inc.1,1711866-2247-ND$29.27000Similar
ML100.102PULS, LP231736-1013-ND$512.51000Similar
Obsolete
This product is no longer manufactured. View Substitutes