
DLC-02-KN | |
|---|---|
DigiKey Part Number | 1866-DLC-02-KN-ND |
Manufacturer | |
Manufacturer Product Number | DLC-02-KN |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Master Panel Controller 100 ~ 305VAC, 140 ~ 430VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Master Panel Controller | |
Voltage - Supply | 100 ~ 305VAC, 140 ~ 430VDC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $514.55000 | $514.55 |
| 5 | $490.23800 | $2,451.19 |
| 10 | $468.54100 | $4,685.41 |
| 25 | $455.00160 | $11,375.04 |
| Unit Price without GST: | $514.55000 |
|---|---|
| Unit Price with GST: | $566.00500 |

