DC DIN Rail Power Supply 1 Output 48V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDRH-240-48

DigiKey Part Number
1866-DDRH-240-48-ND
Manufacturer
Manufacturer Product Number
DDRH-240-48
Description
250-1500VDC O/P +48V5A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 48V 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
1
AC Voltage - Input
-
DC Voltage - Input (Min)
250V
DC Voltage - Input (Max)
1500V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
240W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Adjustable Output
Size / Dimension
5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm)
Approval Agency
CB, CE, EAC, UKCA
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$120.85000$120.85
5$115.17000$575.85
10$110.07400$1,100.74
25$106.87080$2,671.77
Unit Price without GST:$120.85000
Unit Price with GST:$132.93500