
DDRH-240-32 | |
|---|---|
DigiKey Part Number | 1866-DDRH-240-32-ND |
Manufacturer | |
Manufacturer Product Number | DDRH-240-32 |
Description | 250-1500VDC O/P +32V7.5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 32V 7.5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 7.5A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 240W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 90% |
Input Type DC | Operating Temperature -40°C ~ 80°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output |
DC Voltage - Input (Min) 250V | Size / Dimension 5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm) |
DC Voltage - Input (Max) 1500V | Approval Agency CB, CE, EAC, UKCA |
Voltage - Output 1 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.85000 | $120.85 |
| 5 | $115.17000 | $575.85 |
| 10 | $110.07400 | $1,100.74 |
| 25 | $106.87080 | $2,671.77 |
| Unit Price without GST: | $120.85000 |
|---|---|
| Unit Price with GST: | $132.93500 |

