
TMR3004 | |
|---|---|
DigiKey Part Number | 3542-TMR3004-ND |
Manufacturer | MDT |
Manufacturer Product Number | TMR3004 |
Description | TMR SENSOR ANGLE DUAL 360DEG |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MDT | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 7.5 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 7V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-VFLGA | |
Supplier Device Package | 8-LGA (3x3) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $3.53600 | $17.68 |
| Unit Price without GST: | $3.53600 |
|---|---|
| Unit Price with GST: | $3.88960 |

