
MLCE10A | |
|---|---|
DigiKey Part Number | 3811-MLCE10A-ND |
Manufacturer | |
Manufacturer Product Number | MLCE10A |
Description | TVS DIODE 10VWM 17VC DO201 |
Customer Reference | |
Detailed Description | 17V Clamp 88A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 88A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $4.18900 | $837.80 |
| Unit Price without GST: | $4.18900 |
|---|---|
| Unit Price with GST: | $4.60790 |

