
20KPA240CA | |
|---|---|
DigiKey Part Number | 3811-20KPA240CA-ND |
Manufacturer | |
Manufacturer Product Number | 20KPA240CA |
Description | TVS DIODE 240VWM 387VC P600 |
Customer Reference | |
Detailed Description | 387V Clamp 52.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 240V | |
Voltage - Breakdown (Min) | 268.1V | |
Voltage - Clamping (Max) @ Ipp | 387V | |
Current - Peak Pulse (10/1000µs) | 52.2A | |
Power - Peak Pulse | 20000W (20kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $16.33000 | $163.30 |
| Unit Price without GST: | $16.33000 |
|---|---|
| Unit Price with GST: | $17.96300 |

