
RG58LSZH-TMRP-NM(QTY:80Ft) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-TMRP-NM(QTY:80Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-TMRP-NM(QTY:80Ft) |
Description | RG58LSZH Assy RP TNC MALE-N MALE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to N-Type RG-58 960.0" (24.4m) 80.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | RP-TNC to N-Type | |
1st Connector | RP-TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 960.0" (24.4m) 80.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.12000 | $139.12 |
| 10 | $127.68500 | $1,276.85 |
| 25 | $116.74120 | $2,918.53 |
| Unit Price without GST: | $139.12000 |
|---|---|
| Unit Price with GST: | $153.03200 |

